help desk software
Alternative Packaging
G6L-1F-DC5 G6L-1F-DC5 Aratas
G6L-1F-DC5
In Stock: 3,228
Minimum Order: 10
VIEW PRODUCT
G6L-1F-TR-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6L-1F-TR-DC5

Signal Relay 5VDC 1A SPST-NO( (10.6mm 8.4mm 4.5mm)) SMD ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part G6L-1F-TR-DC5 is a compact and versatile signal relay designed for use in various electronic applications. With a voltage rating of 5VDC and a current capacity of 1A, this SPST-NO (Single Pole Single Throw - Normally Open) relay is perfect for controlling signals and small-scale power circuits.Measuring at just 10.6mm x 8.4mm x 4.5mm, this relay is SMD (Surface Mount Device) compatible, allowing for easy installation and integration onto circuit boards. Its small footprint makes it ideal for space-constrained applications where size and precision are key considerations.Whether you're working on PCB designs for telecommunications, automation, automotive, or consumer electronics, the OMRON G6L-1F-TR-DC5 signal relay offers reliable performance and efficient signal transfer. Trust in its proven quality and compatibility with various industry standards, ensuring smooth and stable operation in your electronic systems.

Search Keywords: G6L1FTRDC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6L-1F-TR-DC5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 8.4 x 4.5 mm
Termination Style:
Gull Wing
Coil Current:
36 mA
Contact Form:
1 Form A

FREQUENTLY ASKED QUESTIONS

Is G6L-1F-TR-DC5 RoHS compliant?

Yes, G6L-1F-TR-DC5 is RoHS compliant.

What is the lead time for G6L-1F-TR-DC5?

The standard lead time for G6L-1F-TR-DC5 is approximately 42 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 3,689

Ships today, if you order in

Manufacturer Stock: 2,000   can ship 10/19/26

On Order: 2,000   can ship 7/30/27 

Minimum Order Quantity: 10

Factory Lead-Time 42 Weeks can ship 7/23/27  

Price (USD)

Qty
Unit Price
10
$2.86
100
$2.32
250
$2.22
500
$2.16
1,000
$2.04
3,000
$1.98
5,000
$1.93
8,000 +
$1.91