G6L-1F-DC5
Signal Relay 5VDC 1A SPST-NO( (10.6mm 8.4mm 4.5mm)) SMD ...
DESCRIPTION
The G6L-1F-DC5 is a low Signal Relays - PCB LO PROF SPST 5VDC For High-Density Mounting and Slim Finished Packaging, G6L Uses 20% Less Mounting Area and 67% Less Volume in Comparison with the G5V-1 Relay Measures Just 7.0 (W) × 10.6 (L) × 4.1 (H) mm for Through-Hole High Dielectric Strength: 1,000 VAC Between Coil and Contacts and 750 VAC Between Contacts of the Same Polarity Coil Voltage 5VDC Contact Form SPST-NO (1 Form A) Contact Rating (Current) 1A Switching Voltage 125VAC, 60VDC - Max Turn On Voltage (Max) 4 VDC Turn Off Voltage (Min) 0.5 VDC Operate Time 5ms Release Time 5ms Features Sealed - Fully Mounting Type Surface Mount Termination Style Gull Wing Operating Temperature -40°C ~ 70°C
Search Keywords: G6L1FDC5
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G6L-1F-DC5 RoHS compliant?
Yes, G6L-1F-DC5 is RoHS compliant.
What is the lead time for G6L-1F-DC5?
The standard lead time for G6L-1F-DC5 is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,228
Ships today, if you order in
Minimum Order Quantity: 10
Factory Lead-Time 32 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
