help desk software
G6K-2P-DC24 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6K-2P-DC24

Signal Relay 24VDC 1A DPDT( (10mm 6.5mm 5mm)) THT ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part G6K-2P-DC24 is a signal relay with a coil voltage of 24VDC and a double pole double throw (DPDT) configuration. It has a compact size with dimensions of 10mm in length, 6.5mm in width, and 5mm in height. This through-hole mount (THT) relay is designed to handle currents up to 1A. It is suitable for use in various applications where reliable signal switching is required.

Search Keywords: G6K2PDC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6K-2P-DC24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
4.6 mA
Contact Form:
2 Form C12515

FREQUENTLY ASKED QUESTIONS

Is G6K-2P-DC24 RoHS compliant?

Yes, G6K-2P-DC24 is RoHS compliant.

What is the lead time for G6K-2P-DC24?

The standard lead time for G6K-2P-DC24 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,500

Can Ship immediately

Manufacturer Stock: 7,000   can ship 10/12/26

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks can ship 10/28/26  

Price (USD)

Qty
Unit Price
10
$4.50
50
$4.03
100
$3.81
250
$3.61
500
$3.43
1,000
$3.33
2,500
$3.32
5,000 +
$3.31