help desk software
Alternative Packaging
G6K-2G-Y-TR-DC12 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6K-2G-Y-TR-DC12

Signal Relay 12VDC 1A DPDT(10x6.5x5.4)mm SMD ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON G6K-2G-Y-TR-DC12 is a high-quality signal relay that is designed for a wide range of applications. It features a compact and space-saving design with dimensions of 10x6.5x5.4mm, making it suitable for use in tight spaces. This relay operates on a 12VDC power supply and has a current rating of 1A. It is equipped with DPDT (double pole double throw) contacts, allowing it to switch between two separate circuits. With its SMD (surface mount device) technology, this relay can be easily mounted onto PCBs, offering a quick and efficient installation process. It is highly reliable and provides excellent signal switching capabilities, making it ideal for use in communication systems, industrial control panels, and other electronic devices.

Search Keywords: G6K2GYTRDC12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6K-2G-Y-TR-DC12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
9.1 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is G6K-2G-Y-TR-DC12 RoHS compliant?

Yes, G6K-2G-Y-TR-DC12 is RoHS compliant.

What is the lead time for G6K-2G-Y-TR-DC12?

The standard lead time for G6K-2G-Y-TR-DC12 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 1,600

Ships today, if you order in

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 450

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
100
$6.98
250
$6.96
450
$6.95
900
$3.68
1,350
$2.59
1,800 +
$2.54