help desk software
G6DN-1A-DC24 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6DN-1A-DC24

Power Relay 24VDC 5A SPST-NO(20x5.08x12.5)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON G6DN-1A-DC24 is a high-quality power relay designed for various applications. This 24VDC relay has a single pole single throw normally open contact configuration, making it suitable for controlling electrical circuits. With a compact size of 20x5.08x12.5mm, this through-hole mount relay is easy to install. It can handle up to 5A of current, ensuring reliable performance. Whether you need to switch motors, lights, or other electronic components, the OMRON G6DN-1A-DC24 power relay is a versatile and durable choice.

Search Keywords: G6DN1ADC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6DN-1A-DC24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
5.236 KOhm

FREQUENTLY ASKED QUESTIONS

Is G6DN-1A-DC24 RoHS compliant?

Yes, G6DN-1A-DC24 is RoHS compliant.

What is the lead time for G6DN-1A-DC24?

The standard lead time for G6DN-1A-DC24 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,638

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$2.844
100
$2.484
250
$2.273
500
$2.179
1,000
$2.116
2,500
$2.111
5,000
$1.884
7,500 +
$1.879