help desk software
G6B-1114P-US-DC3 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6B-1114P-US-DC3

Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part G6B-1114P-US-DC3 is a high-quality Power Relay designed for various electronic applications. With a compact size of 21x10x10mm, it is perfect for space-constrained setups. This relay operates at 3VDC and features a Single Pole Single Throw Normally Open configuration, allowing for reliable and efficient switching of up to 5A of current. It is through-hole mounted (THT) for easy and secure installation on PCBs. Whether used in industrial machinery, automotive systems, or home appliances, this OMRON Power Relay ensures superior performance and durability.

Search Keywords: G6B1114PUSDC3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6B-1114P-US-DC3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
45 Ohm

FREQUENTLY ASKED QUESTIONS

Is G6B-1114P-US-DC3 RoHS compliant?

Yes, G6B-1114P-US-DC3 is RoHS compliant.

What is the lead time for G6B-1114P-US-DC3?

The standard lead time for G6B-1114P-US-DC3 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 646

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$6.48
50
$5.25
100
$5.01
250
$4.77
500
$4.68
1,000
$4.53
3,000
$4.52
5,000 +
$4.50

Tools/3D Models

Product Guides