help desk software
G6A-234P-ST-US-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6A-234P-ST-US-DC5

Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS G6A-234P-ST-US-DC5 is a signal relay designed for 5VDC power with a 2A capacity. This DPDT (double pole double throw) relay is ideal for through-hole mounting and features dimensions of 20.2x10.1x8.4mm. The compact size and high performance make it perfect for a variety of electronic applications requiring precise, reliable signal switching.

Search Keywords: G6A234PSTUSDC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6A-234P-ST-US-DC5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin12536
Coil Current:
40 mA
Contact Form:
2 Form C12515

FREQUENTLY ASKED QUESTIONS

Is G6A-234P-ST-US-DC5 RoHS compliant?

Yes, G6A-234P-ST-US-DC5 is RoHS compliant.

What is the lead time for G6A-234P-ST-US-DC5?

The standard lead time for G6A-234P-ST-US-DC5 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 160

Ships today, if you order in

Manufacturer Stock: 3,500   can ship 10/16/26

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks can ship 10/29/26  

Price (USD)

Qty
Unit Price
5
$5.46
50
$4.99
100
$4.77
250
$4.57
500
$4.44
1,000
$4.38
2,500
$4.37
5,000 +
$4.36