help desk software
G5V-2-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G5V-2-DC5

Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The G5V-2-DC5 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has standard classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity). Wide switching power of 10μA to 2A Fully-sealed type relays standardized with bifurcated crossbar contacts Highly reliable in addition to its high environment resistance General-purpose DIL terminal layout -25 to 65°C Operating temperature range Applications Communications & Networking, Security

Search Keywords: G5V2DC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G5V-2-DC5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-25 to 65 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin12536
Coil Current:
100 mA
Contact Form:
2 Form C12515

FREQUENTLY ASKED QUESTIONS

Is G5V-2-DC5 RoHS compliant?

Yes, G5V-2-DC5 is RoHS compliant.

What is the lead time for G5V-2-DC5?

The standard lead time for G5V-2-DC5 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 871

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$3.15
100
$2.56
250
$2.31
500
$2.25
1,000
$2.24
2,500
$2.23
5,000
$2.22
7,500 +
$2.21