G5LE-1-VD-DC12
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT ...
DESCRIPTION
The G5LE-1-VD-DC12 from Omron is a is a PCB Power Relay with DC coil. This G5LE-series relay has SPDT Ag alloy cadmium-free contact. It is ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc. Coil Voltage 12VDC Contact Form SPDT (1 Form C) Contact Rating (Current) 10A Switching Voltage 250VAC, 125VDC - Max Coil Type Non Latching Features Insulation - Class B, Sealed - Flux Protection Termination Style PC Pin perating Temperature -25°C ~ 85°C
Search Keywords: G5LE1VDDC12
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G5LE-1-VD-DC12 discontinued?
Yes, G5LE-1-VD-DC12 from Aratas is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G5LE-1-VD-DC12 RoHS compliant?
Yes, G5LE-1-VD-DC12 is RoHS compliant.
What is the lead time for G5LE-1-VD-DC12?
The standard lead time for G5LE-1-VD-DC12 is approximately 27 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
1,374
can ship 11/2/26
Minimum Order Quantity: 25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
English
中文 / 汉语
Deutsch
Español
Nederlands
