help desk software
G4W-1114P-US-TV8-HP-DC12 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G4W-1114P-US-TV8-HP-DC12

Power Relay 12VDC 15A SPST-NO(30.48x19.55x30.48)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part G4W-1114P-US-TV8-HP-DC12 is a reliable power relay designed for various applications. With a voltage rating of 12VDC and a current rating of 15A, this SPST-NO (Single Pole Single Throw - Normally Open) relay can handle a wide range of electrical loads. The compact dimensions measuring 30.48mm in length, 19.55mm in width, and 30.48mm in height make it suitable for space-constrained installations. This Through-Hole Technology (THT) relay ensures secure and stable connections. Trust the OMRON G4W-1114P-US-TV8-HP-DC12 for efficient power switching and control in your circuits.

Search Keywords: G4W1114PUSTV8HPDC12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G4W-1114P-US-TV8-HP-DC12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
180 Ohm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is G4W-1114P-US-TV8-HP-DC12 discontinued?

Yes, G4W-1114P-US-TV8-HP-DC12 from Aratas is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces G4W-1114P-US-TV8-HP-DC12?

The recommended replacement for G4W-1114P-US-TV8-HP-DC12 is G2RL14DC12BYOMB from Aratas, available from Master Electronics.

Is G4W-1114P-US-TV8-HP-DC12 RoHS compliant?

Yes, G4W-1114P-US-TV8-HP-DC12 is RoHS compliant.

What is the lead time for G4W-1114P-US-TV8-HP-DC12?

The standard lead time for G4W-1114P-US-TV8-HP-DC12 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 314

Ships today, if you order in

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$6.49
25
$6.28
50
$6.19
100
$6.09
250
$5.97
500
$4.55
1,000 +
$4.48