help desk software
G3VM-81PR by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G3VM-81PR

USOP Package with High Load Voltage

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

USOP Package with High Load Voltage

Search Keywords: G3VM81PR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G3VM-81PR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC,DC
Maximum Output Voltage:
64 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.85 x 1.65 mm

FREQUENTLY ASKED QUESTIONS

What replaces G3VM-81PR?

The recommended replacement for G3VM-81PR is G3VM-81PR(TR05) from Aratas, available from Master Electronics.

Is G3VM-81PR RoHS compliant?

Yes, G3VM-81PR is RoHS compliant.

What is the lead time for G3VM-81PR?

The standard lead time for G3VM-81PR is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Factory Lead-Time 20 Weeks