help desk software
G3VM-61A1 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G3VM-61A1

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP

Search Keywords: G3VM61A1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G3VM-61A1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Output Type:
AC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is G3VM-61A1 discontinued?

Yes, G3VM-61A1 from Aratas is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces G3VM-61A1?

The recommended replacement for G3VM-61A1 is G3VM-61AY1 from Aratas, available from Master Electronics.

Is G3VM-61A1 RoHS compliant?

Yes, G3VM-61A1 is RoHS compliant.

What is the lead time for G3VM-61A1?

The standard lead time for G3VM-61A1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 25

Stock lot only: 2

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
1
$1.474
25
$1.340
100
$1.290
400
$1.230
800
$1.210
1,200
$1.190
2,800
$1.160
5,200
$1.140
7,600 +
$1.130