G3VM-21HR
Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick ...
DESCRIPTION
The OMRON ELECTRONICS G3VM-21HR is a highly reliable Solid State Relay (SSR) designed for industrial automation applications. This SSR provides a compact, space-saving solution for controlling electrical loads in AC and DC circuits.With a low input current of 20mA and a low input voltage of 1.48V DC, the G3VM-21HR is easy to interface with microcontrollers, PLCs, and other digital control systems. It is capable of handling high current loads up to 2A and can switch AC or DC loads up to 20V.The 6-pin SOP Stick package ensures easy integration into your existing circuit designs. This SSR offers superior performance, enabling efficient and reliable switching operations for a wide range of industrial control applications.Key Features:- Solid State Relay (SSR) for industrial automation applications- Low input current of 20mA and low input voltage of 1.48V DC- Capable of handling high current loads up to 2A- Suitable for switching AC or DC loads up to 20V- 6-pin SOP Stick package for easy integration into circuit designs- Reliable and durable construction for long-term operationThe OMRON ELECTRONICS G3VM-21HR is an ideal choice for engineers and designers looking for a high-performance SSR to effectively control electrical loads in their industrial automation projects.
Search Keywords: G3VM21HR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G3VM-21HR discontinued?
Yes, G3VM-21HR from Aratas is discontinued (end-of-life February 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G3VM-21HR RoHS compliant?
Yes, G3VM-21HR is RoHS compliant.
What is the lead time for G3VM-21HR?
The standard lead time for G3VM-21HR is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 356
Can Ship immediately
Manufacturer Stock: 4,200 can ship 10/12/26
Minimum Order Quantity: 5
Factory Lead-Time 4 Weeks can ship 10/28/26
English
中文 / 汉语
Deutsch
Español
Nederlands