help desk software
G2RL-1-E-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G2RL-1-E-DC5

Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT

Search Keywords: G2RL1EDC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G2RL-1-E-DC5
Alias/AKA:
G2RL1EDC5BYOMB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is G2RL-1-E-DC5 RoHS compliant?

Yes, G2RL-1-E-DC5 is RoHS compliant.

What is the lead time for G2RL-1-E-DC5?

The standard lead time for G2RL-1-E-DC5 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,849

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
100
$2.93
300
$2.91
500
$2.90
1,000
$2.89
2,500
$2.88
5,000
$2.87
7,500
$2.86
10,000 +
$2.85

Tools/3D Models

Product Guides