help desk software
G2RL-14-12-VDC by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G2RL-14-12-VDC

Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part G2RL-14-12-VDC is a reliable and compact power relay designed for various electronic applications. It operates at a voltage of 12VDC and is capable of handling a current rating of 12A. This single-pole double-throw (SPDT) relay offers versatile switching capabilities, allowing it to be used in a wide range of circuits. With its dimensions of 29x12.7x15.7mm, it offers a compact form factor that saves valuable space on your PCB. The through-hole technology (THT) mounting style ensures easy and secure installation. Trust in the OMRON G2RL-14-12-VDC power relay for efficient and dependable performance in your electronic projects.

Search Keywords: G2RL1412VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G2RL-14-12-VDC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

What replaces G2RL-14-12-VDC?

The recommended replacement for G2RL-14-12-VDC is G2RL14DC12BYOMB from Aratas, available from Master Electronics.

Is G2RL-14-12-VDC RoHS compliant?

Yes, G2RL-14-12-VDC is RoHS compliant.

What is the lead time for G2RL-14-12-VDC?

The standard lead time for G2RL-14-12-VDC is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 1,311

Ships today, if you order in

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$1.83
300
$1.79
500
$1.77
1,000
$1.72
2,500
$1.70
5,000
$1.68
7,500
$1.67
10,000 +
$1.66