help desk software
G2R-1A-E-DC36 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G2R-1A-E-DC36

Power Relay 36VDC 16A SPST-NO(29x13x25.5)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part G2R-1A-E-DC36 is a high-quality power relay designed for various electronic applications. With a coil voltage of 36VDC and a current rating of 16A, this relay offers reliable and efficient switching capabilities. It features a Single Pole Single Throw Normally Open (SPST-NO) configuration, making it ideal for controlling a wide range of electrical circuits. The compact dimensions of 29x13x25.5mm and Through-Hole Technology (THT) mounting ensure easy integration into your projects. Trust in the OMRON brand for exceptional performance and durability in this essential component.

Search Keywords: G2R1AEDC36

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G2R-1A-E-DC36
Alias/AKA:
G2R1AEDC36BYOMI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is G2R-1A-E-DC36 discontinued?

Yes, G2R-1A-E-DC36 from Aratas is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces G2R-1A-E-DC36?

The recommended replacement for G2R-1A-E-DC36 is G2R1AEDC36BYOMI from Aratas, available from Master Electronics.

Is G2R-1A-E-DC36 RoHS compliant?

Yes, G2R-1A-E-DC36 is RoHS compliant.

What is the lead time for G2R-1A-E-DC36?

The standard lead time for G2R-1A-E-DC36 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,263

Can Ship immediately

On Order: 1,500   can ship 2/15/27 

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$12.24
25
$8.56
100
$7.83
300
$7.58
500
$7.56
1,000
$7.54
2,500
$7.52
5,000 +
$7.50

Tools/3D Models

Product Guides