help desk software
G2R-14-H-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G2R-14-H-DC5

Power Relay 5VDC 5A SPDT(29mm 13.5mm 25.5mm) THT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 5VDC 5A SPDT(29mm 13.5mm 25.5mm) THT

Search Keywords: G2R14HDC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G2R-14-H-DC5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
70 Ohm

FREQUENTLY ASKED QUESTIONS

What replaces G2R-14-H-DC5?

The recommended replacement for G2R-14-H-DC5 is G2R-14-DC5 from Aratas, available from Master Electronics.

Is G2R-14-H-DC5 RoHS compliant?

Yes, G2R-14-H-DC5 is RoHS compliant.

What is the lead time for G2R-14-H-DC5?

The standard lead time for G2R-14-H-DC5 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 3,158

Ships today, if you order in

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$6.58
25
$5.76
100
$5.07
300
$4.78
500
$4.66
1,000
$3.86
2,500
$3.80
5,000 +
$3.66

Tools/3D Models

Product Guides