help desk software
G2R-14-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G2R-14-DC5

Power Relay 5VDC 8A SPDT(29x13.5x25.5)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS Power Relay G2R-14-DC5 is a highly reliable and versatile electrical component designed for various applications. This compact SPDT (Single-Pole Double-Throw) relay operates on a 5VDC power supply, making it suitable for low voltage systems. With a current capacity of 8A, it can handle moderate to high power loads.Measuring only 29x13.5x25.5mm in size, this through-hole mount relay is ideal for space-constrained designs and PCB layouts. Its compact form factor ensures easy integration into circuit boards or other electronic assemblies. Engineered by OMRON ELECTRONICS, a trusted name in the industry, this power relay offers exceptional performance and durability. Its high switching capability and long service life make it suitable for demanding industrial, automotive, and home automation applications.Whether you need to control motors, lights, heaters, or other electrical devices, the OMRON ELECTRONICS Power Relay G2R-14-DC5 provides reliable switching action and high-quality performance.

Search Keywords: G2R14DC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G2R-14-DC5
Alias/AKA:
G2R14DC5BYOMI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
47 Ohm

FREQUENTLY ASKED QUESTIONS

What replaces G2R-14-DC5?

The recommended replacement for G2R-14-DC5 is G2R-14-H-DC5 from Aratas, available from Master Electronics.

Is G2R-14-DC5 RoHS compliant?

Yes, G2R-14-DC5 is RoHS compliant.

What is the lead time for G2R-14-DC5?

The standard lead time for G2R-14-DC5 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 883

Ships today, if you order in

Manufacturer Stock: 300   can ship 10/16/26

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks can ship 4/2/27  

Price (USD)

Qty
Unit Price
5
$6.630
50
$5.709
100
$5.473
300
$5.153
500
$5.022
1,000
$4.849
2,500
$4.837
5,000 +
$4.825

Tools/3D Models

Product Guides