help desk software
D2VW-01L2A-1HS by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

D2VW-01L2A-1HS

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Solder ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

OMRON ELECTRONICS part D2VW-01L2A-1HS is a high-quality snap action switch designed for various applications. It features a versatile SPDT (Single-Pole Double-Throw) configuration with both normally open (N.O.) and normally closed (N.C.) contacts. The switch is equipped with a short hinge roller lever, allowing for smooth and precise actuation.With a maximum current rating of 0.1A and voltage ratings of 125VAC and 30VDC, this switch provides excellent electrical performance and reliability. The switch is built to last with a durable construction and is ideal for use in both low and high voltage applications.The D2VW-01L2A-1HS switch is designed for easy installation with its screw mount and solder terminals, ensuring a secure and stable connection. It has a compact size with dimensions of 19.8mm x 10.2mm x 5.3mm, making it suitable for space-restricted environments.Whether you need a reliable switch for industrial machinery, appliances, or various electronic devices, the OMRON ELECTRONICS part D2VW-01L2A-1HS is an excellent choice. Its high-quality construction, versatile configuration, and exceptional electrical performance make it a reliable solution for a wide range of applications.

Search Keywords: D2VW01L2A1HS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
D2VW-01L2A-1HS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
2.25 N
Termination Style:
Solder
Dimension:
41.4 x 10.3 x 25.1 mm
Body Orientation:
Straight
IP Rating:
IP67

FREQUENTLY ASKED QUESTIONS

Is D2VW-01L2A-1HS RoHS compliant?

Yes, D2VW-01L2A-1HS is RoHS compliant.

What is the lead time for D2VW-01L2A-1HS?

The standard lead time for D2VW-01L2A-1HS is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 89

Ships today, if you order in

On Order: 600   can ship 10/28/26 

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$8.98
25
$7.80
50
$7.22
100
$7.03
300
$7.00
500
$6.98
1,000 +
$6.70