help desk software
D2SW-3H by aratas (formerly omron components)
Image is representational - see manufacturer specifications

D2SW-3H

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount

Search Keywords: D2SW3H

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas (formerly Omron Components)
Part No:
D2SW-3H
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.77 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 16.3 mm
Body Orientation:
Straight
IP Rating:
IP67

FREQUENTLY ASKED QUESTIONS

Is D2SW-3H RoHS compliant?

Yes, D2SW-3H is RoHS compliant.

What is the lead time for D2SW-3H?

The standard lead time for D2SW-3H is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 277

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$4.73
25
$4.25
50
$3.90
125
$3.75
250
$3.42
375
$3.40
500 +
$3.14