help desk software
D2RV by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

D2RV

Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.49N Screw Mount Solder

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.49N Screw Mount Solder

Search Keywords: D2RV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
D2RV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10 A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 18.8 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is D2RV RoHS compliant?

Yes, D2RV is RoHS compliant.

What is the lead time for D2RV?

The standard lead time for D2RV is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$7.03
25
$6.80
50
$6.70
100
$6.60
300
$6.45
500
$6.37
1,000 +
$6.28

Tools/3D Models

Product Guides