help desk software
D2F-L3-D by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

D2F-L3-D

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part D2F-L3-D is a reliable and high-quality switch with a snap action mechanism. It features a SPDT configuration, meaning it has both normally open (N.O.) and normally closed (N.C.) contacts. This switch includes a simulated roller lever for smooth and precise actuation.With a current rating of 3A and a voltage rating of 125VAC/30VDC, this switch is capable of handling various applications. It is solder type for secure and durable connections. Additionally, the switch offers a compact design with a screw mount, allowing for easy installation.The OMRON ELECTRONICS part D2F-L3-D is a versatile and dependable switch suitable for use in numerous industrial and electronic projects.

Search Keywords: D2FL3D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
D2F-L3-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.78 N
Termination Style:
Solder
Dimension:
12.8 x 5.8 x 15.4 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is D2F-L3-D RoHS compliant?

Yes, D2F-L3-D is RoHS compliant.

What is the lead time for D2F-L3-D?

The standard lead time for D2F-L3-D is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 775

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$2.04
100
$1.87
250
$1.65
750
$1.49
1,500
$1.48
3,000
$1.47
5,250
$1.39
7,500 +
$1.38

Tools/3D Models

Product Guides