help desk software
D2F-L by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

D2F-L

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D2F-L is a single-pole double-throw ultra Sub-miniature Basic Switch with lever actuator, snap action type, 80gf maximum operating force and solder terminal. Flux penetration prevented by using an insert terminal and allowing a height difference at the case bottom Ideal for a wide range of applications including appliances. Long lifespan assured by high-precision dual spring reverse-action mechanism Microvoltage/current contact type 30mΩ Maximum contact resistance 100MΩ at 500VDC Minimum insulation resistance Switching capacity of 3A at 125VAC, 1A at 125VAC, 0.1A at 30VDC Applications Industrial, Power Management, Automation & Process Control

Search Keywords: D2FL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
D2F-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
PC Pins
Dimension:
13.95 x 5.8 x 11.5 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is D2F-L RoHS compliant?

Yes, D2F-L is RoHS compliant.

What is the lead time for D2F-L?

The standard lead time for D2F-L is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,271

Can Ship immediately

Manufacturer Stock: 10,000   can ship 10/16/26

Minimum Order Quantity: 25

Factory Lead-Time 4 Weeks can ship 10/29/26  

Price (USD)

Qty
Unit Price
25
$1.96
100
$1.69
250
$1.60
500
$1.50
1,000
$1.47
3,000
$1.46
5,000
$1.45
8,000 +
$1.44