help desk software
D2F-FL2-D by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

D2F-FL2-D

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount

Search Keywords: D2FFL2D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
D2F-FL2-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.39 N
Termination Style:
Solder
Dimension:
15.55 x 5.8 x 18.9 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is D2F-FL2-D RoHS compliant?

Yes, D2F-FL2-D is RoHS compliant.

What is the lead time for D2F-FL2-D?

The standard lead time for D2F-FL2-D is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 466

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 188

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$2.39
50
$1.95
100
$1.85
188
$1.82
375
$1.79
563
$1.78
750 +
$1.73

Tools/3D Models

Product Guides