help desk software
B3W-1050 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

B3W-1050

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS B3W-1050 is a high-quality tactile switch designed for project applications. This switch features a normally open configuration, with a single pole and single throw. It is equipped with a projected plunger for smooth and precise operation.With a current rating of 0.05A and a voltage rating of 24VDC, this switch is suitable for a wide range of electronic projects. It also boasts an impressive durability, with a lifespan of 1,000,000 cycles.The B3W-1050 features PC pins for easy installation and a secure connection. It has a Thru-Hole mounting style, ensuring stability and reliability in various applications.To enhance convenience, this switch is supplied in a bag packaging for easy storage and transportation.Whether it's for prototyping or commercial production, the OMRON ELECTRONICS B3W-1050 offers a reliable and efficient solution for your project needs.

Search Keywords: B3W1050

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
B3W-1050
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Dimension:
6.6 x 7.7 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Rubber
Seal Location:
Construction

FREQUENTLY ASKED QUESTIONS

Is B3W-1050 RoHS compliant?

Yes, B3W-1050 is RoHS compliant.

What is the lead time for B3W-1050?

The standard lead time for B3W-1050 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,057

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
50
$0.5035
500
$0.3901
1,500
$0.3504
3,000
$0.3327
6,000
$0.3319
10,500
$0.3310
15,000
$0.3302
25,500 +
$0.3294

Tools/3D Models

Product Guides