help desk software
B3FS-1000P by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

B3FS-1000P

Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD T/ ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The B3FS series SMD Tactile Switch with SPST-NO contact arrangement. Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators Positive click action plus a long life equal to that of a no-contact switch. 3 actuator heights for design flexibility Projected plunger versions allow installation of B32-series key tops Applications Industrial

Search Keywords: B3FS1000P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
B3FS-1000P
Alias/AKA:
B3FS1000PBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
6.3 x 8 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A

FREQUENTLY ASKED QUESTIONS

Is B3FS-1000P RoHS compliant?

Yes, B3FS-1000P is RoHS compliant.

What is the lead time for B3FS-1000P?

The standard lead time for B3FS-1000P is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,436

Ships today, if you order in

Manufacturer Stock: 6,000   can ship 10/16/26

Minimum Order Quantity: 50

Factory Lead-Time 4 Weeks can ship 10/29/26  

Price (USD)

Qty
Unit Price
50
$0.4358
500
$0.3881
1,000
$0.3737
3,000
$0.3510
6,000
$0.3366
9,000
$0.3282
12,000
$0.3222
27,000 +
$0.3054

Tools/3D Models

Product Guides