help desk software
B3F-1026 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

B3F-1026

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag

Search Keywords: B3F1026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
B3F-1026
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Dimension:
6 x 7.7 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
4.9 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A

FREQUENTLY ASKED QUESTIONS

Is B3F-1026 RoHS compliant?

Yes, B3F-1026 is RoHS compliant.

What is the lead time for B3F-1026?

The standard lead time for B3F-1026 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 445

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
50
$0.7673
250
$0.6300
1,500
$0.5525
3,000
$0.5224
6,000
$0.4981
7,500
$0.4969
10,500
$0.4956
15,000 +
$0.4944

Tools/3D Models

Product Guides