help desk software
A6D-0100 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

A6D-0100

Switch DIP OFF ON SPST 10 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch DIP OFF ON SPST 10 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

Search Keywords: A6D0100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
A6D-0100
Alias/AKA:
A6D0100BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is A6D-0100 discontinued?

Yes, A6D-0100 from Aratas is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces A6D-0100?

The recommended replacement for A6D-0100 is A6D0100BYOMZ from Aratas, available from Master Electronics.

Is A6D-0100 RoHS compliant?

Yes, A6D-0100 is RoHS compliant.

What is the lead time for A6D-0100?

The standard lead time for A6D-0100 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 38

Can Ship immediately

Minimum Order Quantity: 19

Multiple: 19

Price (USD)

Qty
Unit Price
19
$3.92
57
$3.85
114
$3.77
266
$2.53
513
$2.46
1,007
$2.45
2,508
$2.40
5,016 +
$2.39

Tools/3D Models

Product Guides