help desk software
A6C-16R(N) by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

A6C-16R(N)

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Search Keywords: A6C16RN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
A6C-16R(N)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
55
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm

FREQUENTLY ASKED QUESTIONS

Is A6C-16R(N) RoHS compliant?

Yes, A6C-16R(N) is RoHS compliant.

What is the lead time for A6C-16R(N)?

The standard lead time for A6C-16R(N) is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 359

Ships today, if you order in

Minimum Order Quantity: 55

Multiple: 55

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
55
$4.43
110
$4.19
275
$4.14
550
$4.13
1,045
$4.12
2,530
$4.11
5,005 +
$4.10

Tools/3D Models

Product Guides