help desk software
MCSFDBU1 by aptiv (formerly delphi)
Image is representational - see mfr. specs

MCSFDBU1

Aptiv (formerly Delphi)

Female Contact 1.8MM Mcs Leadfree ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MCSFDBU1 is a pre-tinned brass female contact designed for use in mini contact system (M.C.S.) connectors. This component is manufactured from brass with pre-tinned plating to ensure reliable electrical conductivity and corrosion resistance. The contact accommodates wire sizes in the range of 0.3–0.5 mm², with key dimensional specifications including a length of 7.0±0.2 mm, width of 5.5 mm, and a pitch of 11.9±0.2 mm. The contact features precise tolerances of ±0.3 mm to ensure consistent fit and performance in connector assemblies. This female contact is commonly used in automotive electrical harnesses and brake system connectors, where reliable signal transmission and mechanical durability are essential.

Search Keywords: MCSFDBU1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aptiv (formerly Delphi)
Part No:
MCSFDBU1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 152,000

Can Ship immediately

Minimum Order Quantity: 3000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0235
15,000
$0.0225
59,000 +
$0.0216

Tools/3D Models

Product Guides