DESCRIPTION
The 33253563 is a 2-way 2.8 CTCS female connector assembly designed for automotive electrical applications. This assembly features a CODE D configuration with specific dimensional specifications including contact positions at 1.5 mm, 1.7 mm, and 2.3 mm, and is manufactured to APTIV standards with material designation VO revision 11.3. The connector is compatible with 2.8 terminal systems (drawing 15446676) supporting a maximum wire cross-section of 2.5 mm², and can be mated with corresponding male panel mount assemblies and various backshell options. This assembly is commonly used in automotive harness and car assembly applications, providing reliable electrical connections in demanding automotive environments.
Search Keywords: 33253563
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 33253563 discontinued?
Yes, 33253563 from Aptiv (Formerly Delphi) is discontinued (end-of-life June 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 33253563 RoHS compliant?
Yes, 33253563 is RoHS compliant.
What is the lead time for 33253563?
The standard lead time for 33253563 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 915
Ships today, if you order in
Minimum Order Quantity: 85
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
