help desk software
15435215 by aptiv (formerly delphi)
Image is representational - see mfr. specs

15435215

Aptiv (formerly Delphi)

2.8 Clean Body APEX Male AU Unsealed Terminal ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

15435215 is an APEX 2.8 series terminal designed for heavy-duty electrical connections in automotive and industrial applications. This two-piece construction terminal features a tangless/lanceless locking mechanism and an integrated floating spring made of beryllium copper or copper nickel silicon for reliable contact. It offers a contact resistance of less than 2 mO, contact mating force of less than 5 N, and contact unmating force of less than 2 N. The terminal supports wire gauge ranges from 22-10 AWG (0.35-6.0 mm²) with a blade size of 2.8 mm. Available in multiple plating options including Sn, Ag, and Au, this terminal is compatible with APEX 2.8 sealed and unsealed series housings for versatile connectivity solutions.

Search Keywords: 15435215

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aptiv (formerly Delphi)
Part No:
15435215
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909999
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
9300
Package Type:
Reel

IN STOCK: 9,300

Can Ship immediately

MOQ for In Stock Qty: 3100

MOQ for out of Stock Qty: 18600

Multiple: 3100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3,100
$0.4380
6,200
$0.4358
9,300
$0.4254
12,400
$0.4233
15,500
$0.4212
27,900 +
$0.4191

Tools/3D Models