help desk software
15324197 by aptiv (formerly delphi)
Image is representational - see mfr. specs

15324197

Aptiv (formerly Delphi)

Connector - 5 Contact 2.6 W/P Sealed ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

15324197 is an APEX® 2.8 female connector terminal designed for low-voltage automotive electrical systems. It features a two-piece construction with an integrated floating spring made of beryllium copper or copper nickel silicon, utilizing a tangless/lanceless locking mechanism within the APEX® cavity. The terminal accommodates wire sizes from 22 to 16 AWG (0.35 to 1.5 mm²) and is available in both unsealed and cable-sealed configurations with tin (Sn) or gold (Au) plating options. With a maximum operating temperature of 150°C, maximum vibration rating of 30 G, and maximum current capacity of 18 A, this terminal delivers heavy-duty performance and the highest current rating in its class. The contact resistance is less than 0.5 mO, with contact mating force below 5 N and unmating force below 1 N, making it ideal for reliable connections in automotive wiring harnesses and electrical distribution systems.

Search Keywords: 15324197

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aptiv (formerly Delphi)
Part No:
15324197
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538900100
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$3.42
100
$3.00
250
$2.98
600
$2.51
1,200
$2.50
3,000 +
$2.49

Tools/3D Models