12176836 by aptiv (formerly delphi)
Image is representational - see manufacturer specifications
Aptiv (formerly Delphi) Authorized Distributor

12176836

Connector - 3 Contact - Female - M/P 280 Unsealed Flexlock ...

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

12176836 is a comprehensive low-voltage connector system designed for automotive applications, featuring both sealed and unsealed configurations with multiple cavity counts (10 and 16 ways) and blade sizes (1.2 mm, 1.5 mm, and 2.8 mm). The connector family supports wire sizes ranging from 0.22 mm² to 6.0 mm² with contact resistance below 2 mO and maximum current ratings up to 40 A at 23°C. Operating across a temperature range of -40°C to +150°C (with 175°C variants available), the system provides robust environmental protection with IP68 and IP69K sealing classes, vibration resistance up to 42 G, and mating cycles rated at 20 cycles. The connector incorporates advanced features including Connector Position Assurance (CPA), Independent Secondary Lock (ISL), and mat seal technology for enhanced reliability. These connectors are widely used in sealed inline and device applications throughout the automotive electrical architecture, offering optimized cost and performance for modern vehicle systems.

Search Keywords: 12176836

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aptiv (formerly Delphi)
Part No:
12176836
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538900100
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2500
Package Type:
BULK

FREQUENTLY ASKED QUESTIONS

Is 12176836 RoHS compliant?

Yes, 12176836 is RoHS compliant.

What is the lead time for 12176836?

The standard lead time for 12176836 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,400

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
100
$0.3676
500
$0.3267
2,500
$0.3078
5,000
$0.2969
7,500
$0.2961
25,000
$0.2919
50,000 +
$0.2911