help desk software
12110645 by aptiv (formerly delphi)
Image is representational - see mfr. specs

12110645

Aptiv (formerly Delphi)

2.8 M/P Female Clean Body Unsealed Terminal ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

12110645 is an automotive low voltage connector component from Aptiv's comprehensive portfolio designed for heavy-duty performance applications. The product features a two-piece construction with an integrated floating spring made of beryllium copper or copper nickel silicon, providing highest current rating capabilities. Technical characteristics include contact resistance less than 0.5 mO, contact mating force less than 5 N, and contact unmating force less than 1 N. The component supports maximum temperature of 150°C, maximum vibration of 30 G, and maximum current of 18 A. Available in multiple sealing options including unsealed, mat sealed, and cable sealed configurations, this connector is suitable for demanding automotive electrical system applications.

Search Keywords: 12110645

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aptiv (formerly Delphi)
Part No:
12110645
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909999
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2200
Package Type:
REEL

IN STOCK: 13,200

Can Ship immediately

MOQ for In Stock Qty: 2200

MOQ for out of Stock Qty: 17600

Multiple: 2200

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2,200
$0.2039
4,400
$0.2029
8,800
$0.2019
11,000
$0.2009
17,600
$0.1999
35,200
$0.1989
52,800
$0.1979
70,400 +
$0.1969

Tools/3D Models