Q14F5CZZRGB12ECA
Apem Inc.Panel Mount LED Indicator - RGB - 14mm Dia - 12 VDC - Flush Chrome Bezel - Epoxy Leads - Common Anode - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
Q14F5CZZRGB12ECA
RoHS:
Unknown
HTS:
8536694040
ECCN:
EAR99
The APEM Inc. Q14F5CZZRGB12ECA is a high-quality panel mount LED indicator designed for various industrial applications. This indicator features a compact 14mm diameter with a flush chrome bezel, giving it a sleek and modern appearance.Equipped with an RGB color system, this LED indicator is capable of displaying a wide range of vibrant colors, allowing for effective visual signaling or status indication. With a 12V DC power requirement, it is suitable for use in standard electrical systems.The Q14F5CZZRGB12ECA comes with epoxy leads for easy installation and secure electrical connections. Additionally, it is designed with a common anode configuration, which simplifies wiring and integration with other electronic components.Furthermore, this LED indicator is rated IP67, ensuring reliable performance even in harsh or outdoor environments where it may be exposed to dust, moisture, or splash. This makes it a durable and long-lasting solution for applications that require resistance to water and dust infiltration.Overall, the APEM Inc. Q14F5CZZRGB12ECA panel mount LED indicator offers versatile functionality with its RGB color system, easy installation with epoxy leads, durable construction with a flush chrome bezel, and reliable performance with its IP67 rating.
Search Keywords:
Q14F5CZZRGB12ECA
IN STOCK:
251
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$51.14
$51.140
5
$35.91
$179.550
10
$34.98
$349.800
25
$31.32
$783.000
50
$30.29
$1,514.500
100
$29.28
$2,928.000
250
+
$28.94
$7,235.000
CUSTOMERS
ALSO BOUGHT
HSC1004R7J
Res Wirewound 4.7 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
21-0027
Nut, 14MM, For Q SERIES
HS1008RF
Aluminum Housed Axial Terminal Wirewound, Industrial/Commercial Grade
MA1CAP1700
17 position straight plug, threaded, P type, counter-clockwise insert, male or female
HS2516RF
Res Wirewound 16 Ohm 1% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount