Q14F1BXXR24E
Apem Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
Q14F1BXXR24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Mounting:
Panel
Dimension:
35.6 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM Inc. part Q14F1BXXR24E is a highly reliable and durable 14mm diameter panel mount indicator. It features a Uni Color LED, providing a vibrant and attention-grabbing red light output. Designed for flush mounting, this indicator seamlessly integrates with your panel, providing a sleek and professional appearance.Operating at 24VDC, it offers efficient and consistent performance. The indicator is equipped with solder lug/Faston terminals, ensuring easy and secure connectivity. Constructed with plated brass, it guarantees excellent durability and resistance to corrosion.With an IP67 rating, this indicator is fully sealed and protected against dust and immersion in water. This feature makes it suitable for a wide range of indoor and outdoor applications, even in harsh and demanding environments.The APEM Inc. Q14F1BXXR24E generates a strong and vivid red light, conveying important information or signaling warnings effectively. Its high-quality construction and robust design ensure long-lasting performance, making it an ideal choice for various industrial, automotive, and commercial applications.
Search Keywords:
Q14F1BXXR24E
IN STOCK:
111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$19.32
$96.600
25
$13.87
$346.750
50
$13.58
$679.000
100
$13.29
$1,329.000
250
$13.23
$3,307.500
500
$13.16
$6,580.000
1,000
+
$11.58
$11,580.000
CUSTOMERS
ALSO BOUGHT
![14-140](https://www.masterelectronics.com/images/parts/largeimages/11080887.jpg)
14-140
Conn Barrier Strip 28 POS 9.53mm Screw ST Panel Mount 15A
![3-641216-4](https://www.masterelectronics.com/images/parts/largeimages/10351552.jpg)
3-641216-4
PCB Mount Header - Wire-to-Board - 4 Positions - 1 Row - 0.100" (2.54mm) Pitch - Partially...
![16-140](https://mm.digikey.com/Volume0/opasdata/d220001/medias/images/1081/16-140.jpg)
16-140
Barrier Block - 16 Circuits - 32 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...
![9-1394049-1](https://www.masterelectronics.com/images/parts/largeimages/10517478.jpg)
9-1394049-1
COVER F.15P REC-HSG
![MS-14-140](https://www.masterelectronics.com/upload/parts/images/large/cinch - ms-xx-141 - img.jpg)
MS-14-140
Connector Accessories Marker Strip Straight