Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
205PN
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Type:
Switch Guard
Switch Type:
Toggle Switch
The APEM Inc. part 205PN is a reliable and efficient Switch Access Switch Guard designed specifically for Toggle Switches. This switch guard provides enhanced safety and protection, preventing accidental activation or tampering of the toggle switch. It is crafted with high-quality materials, ensuring durability and longevity. The 205PN switch guard is easy to install and remove, making it an ideal choice for various industrial and commercial applications where switch security is paramount. Trust APEM Inc. for superior quality and performance.
Search Keywords:
205PN
IN STOCK:
140
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$68.85
$68.850
5
$68.17
$340.850
10
$67.83
$678.300
40
$64.90
$2,596.000
80
$64.57
$5,165.600
120
$55.80
$6,696.000
280
+
$55.52
$15,545.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![AP117-1-72-153](https://www.masterelectronics.com/images/parts/largeimages/10057327.jpg)
AP117-1-72-153
Magnetic Circuit Breaker - 15.00A - 3 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 4...
![121462VX778](https://www.masterelectronics.com/images/parts/largeimages/10571183.jpg)
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
![IAGN6-1-52-50.0](https://www.masterelectronics.com/images/parts/largeimages/10066925.jpg)
IAGN6-1-52-50.0
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 50A - 80VDC - DC Long Delay - Toggle...
![134454X778](https://www.masterelectronics.com/images/parts/largeimages/10571326.jpg)
134454X778
Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel M...
![12146AGX408](https://www.masterelectronics.com/images/parts/largeimages/10571193.jpg)
12146AGX408
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads