help desk software
U76 by apem inc.
Image is representational - see mfr. specs

U76

APEM Inc.

Nut Hex 1/4-40-THD 8mm-A/F 1.6mm-THK Brass Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Nut Hex 1/4-40-THD 8mm-A/F 1.6mm-THK Brass Nickel

Search Keywords: U76

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U76
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Hex
Thread Size:
1/4-40
Finish:
Nickel

IN STOCK: 10,395

Ships today, if you order in

Minimum Order Quantity: 40

Multiple: 20

Factory Lead-Time 10 Weeks

Qty
Unit Price
40
$0.6923
260
$0.3710
1,000
$0.2500
2,500
$0.2388
5,000
$0.2254
7,500
$0.2192
10,000
$0.2159
15,000 +
$0.2127
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides