TL39WS84065
APEM Inc.Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Search Keywords: TL39WS84065
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TL39WS84065
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Reel Pack:
700
Package Type:
Reel
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
Gull Wing
Dimension:
8.1 x 20.81 x 5.55 mm
Operating Temperature:
-40 to 85 °C
IN STOCK: 0
MOQ for out of Stock Qty: 175
Factory Lead-Time 14 Weeks
Qty
Unit Price
175
$14.59
350
$7.72
525
$5.43
700
+
$5.33
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
