help desk software
QRM85BXXG12EX0336 by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

QRM85BXXG12EX0336

LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The APEM INC. part QRM85BXXG12EX0336 is a high-quality LED Panel Mount Indicator in a Uni-Color Green design. This indicator is extremely bright with a luminosity of 8mcd and features 2 pins for easy installation. Perfect for a wide range of applications, this indicator provides a clear and reliable visual signal in a sleek and durable package.

Search Keywords: QRM85BXXG12EX0336

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRM85BXXG12EX0336
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Dimension:
15.3 x 11 mm
Color:
Green

FREQUENTLY ASKED QUESTIONS

Is QRM85BXXG12EX0336 RoHS compliant?

Yes, QRM85BXXG12EX0336 is RoHS compliant.

What is the lead time for QRM85BXXG12EX0336?

The standard lead time for QRM85BXXG12EX0336 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 359

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$42.37
5
$29.61
10
$29.32
25
$26.82
50
$25.71
75
$25.46
100 +
$25.21

Tools/3D Models

Product Guides