Q8R5BZZRYG12E
APEM Inc.Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 12VDC @ 20mA - Recessed - Black Bezel - Wires - IP67
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The Q8R5BZZRYG12E is LED panel indicator with life expectancy 100,000 hours.
Search Keywords: Q8R5BZZRYG12E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R5BZZRYG12E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
25
IN STOCK: 49
Can Ship immediately
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$45.07
5
$31.81
10
$25.70
25
$23.51
50
$22.77
100
$22.65
250
+
$22.54
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8R5BXXG28E
The Q8R5BXXG28E is an 8 mm panel mount LED indicator with a recessed black bezel, rear epo...
DC60D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC ...
P8-A341324
Vandal Resistant, Sealed, Shorter Behind Panel, Aluminum, Momentary Action Pushbutton Swit...
MS1-B-14-615-2-1CB-A-0AA
Circuit Breaker|ms Series Mil
English
Chinese
Spanish
