help desk software
Q8P1CXXY110E by apem inc.
Image is representational - see mfr. specs

Q8P1CXXY110E

APEM Inc.

Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

Search Keywords: Q8P1CXXY110E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXY110E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Dimension:
33.85 x 11.54 x 10 mm
Color:
Yellow

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$14.67
25
$13.30
50
$10.76
100
$8.86
250
$8.37
500
$7.53
1,000 +
$6.59