help desk software
Q22F1GXXB28EDL by apem inc.
Image is representational - see mfr. specs

Q22F1GXXB28EDL

APEM Inc.

The Q22F1GXXB28EDL is a 22mm panel mount LED indicator featuring a flush satin grey bezel, a fixed blue light, 28 VDC operation, and IP67 sealing. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Q22F1GXXB28EDL is a 22mm panel mount LED indicator from the Q22 series, providing fixed blue illumination. It features a flush, satin grey metal bezel and is designed to operate on a 28 VDC supply, with a specified voltage range of 25.2 to 30.8 VDC and a typical current draw of 40 mA. This model is equipped with solder lug/faston terminals for secure wiring and includes a daisy chain option for linking multiple indicators. With an IP67 rating for dust and water protection and a life expectancy of 100,000 hours, it is a durable and reliable choice for industrial control panels, transportation dashboards, and other demanding signaling applications.

Search Keywords: Q22F1GXXB28EDL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q22F1GXXB28EDL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 29

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$38.50
5
$36.28
10
$35.73
25
$35.21
50
$31.16
100
$24.27
250 +
$23.81