Q16PP1BPXXY110
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plastic - Black - ...
DESCRIPTION
Q16PP1BPXXY110 is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a plated brass bezel with chrome, black, or satin grey finish and a moulded polycarbonate rear body. The indicator offers IP67 sealing option for environmental protection and operates within a temperature range of -30°C to +65°C for plastic body variants or -40°C to +85°C for epoxy body variants. With M16x1.0 thread mounting, maximum panel thickness of 11 mm, and a life expectancy of 100,000 hours, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Search Keywords: Q16PP1BPXXY110
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 3
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
