Q16P5BZZRGB12ECA
Panel Mount LED Indicator - RGB - 16mm Dia - 12 VDC - Prominent Black Bezel - Epoxy Leads - Common Anode - IP67 ...
DESCRIPTION
Q16P5BZZRGB12ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series, designed for visual signaling and status indication. It features an M16x1.0 threaded mounting with a prominent bezel style and wire termination with 200 mm long leads. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for the rear plastic body version. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V, this LED indicator is suitable for industrial control panels, machinery, and equipment requiring reliable visual feedback.
Search Keywords: Q16P5BZZRGB12ECA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Q16P5BZZRGB12ECA RoHS compliant?
Yes, Q16P5BZZRGB12ECA is RoHS compliant.
What is the lead time for Q16P5BZZRGB12ECA?
The standard lead time for Q16P5BZZRGB12ECA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
