help desk software
Q16P1GXXY220E by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q16P1GXXY220E

16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Q16P1GXXY220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting interface with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator utilizes a plated brass bezel with polycarbonate rear body construction and operates within a temperature range of -30°C to +65°C for plastic body variants or -40°C to +85°C for epoxy body variants. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5V, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.

Search Keywords: Q16P1GXXY220E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1GXXY220E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

FREQUENTLY ASKED QUESTIONS

Is Q16P1GXXY220E RoHS compliant?

Yes, Q16P1GXXY220E is RoHS compliant.

What is the lead time for Q16P1GXXY220E?

The standard lead time for Q16P1GXXY220E is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$19.84
10
$18.92
25
$18.36
50
$15.04
100
$12.81
250
$12.29
500 +
$11.08