Q16P1GXXW220E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 ...
DESCRIPTION
Q16P1GXXW220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in industrial and commercial applications. It features a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. The indicator offers IP67 sealing capability, an operating temperature range of -30°C to +65°C for plastic body variants, a maximum reverse voltage of 5V, and a life expectancy of 100,000 hours. With M16x1.0 threading and wire terminations (200 mm long), this LED indicator is suitable for panel thicknesses up to 11 mm and provides reliable visual indication in demanding environments.
Search Keywords: Q16P1GXXW220E
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
