Q16P1GXXR220E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 ...
DESCRIPTION
Q16P1GXXR220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for robust visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing for protection against dust and water ingress. The indicator utilizes a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. With a life expectancy of 100,000 hours, a viewing angle range of 30–100°, and an operating temperature range of -30°C to +65°C (rear plastic body) or -40°C to +85°C (rear epoxy body), this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication.
Search Keywords: Q16P1GXXR220E
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
