Q16P1CXXW220E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
DESCRIPTION
Q16P1CXXW220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a M16x1.0 thread mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes wire termination with 200 mm long leads and operates within a temperature range of -40°C to +85°C for rear epoxy body construction. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Search Keywords: Q16P1CXXW220E
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
